
8-bit Flash Microcontroller, operating at up to 20MHz, featuring an 8b data bus width and PIC core architecture. This surface mount device, housed in a 28-pin SOIC package, offers 25 programmable I/O pins and 3 timers/counters. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. It supports a supply voltage range of 2.3V to 5.5V and operates between -40°C and 85°C, with 7KB of FLASH memory and 192B of RAM.
Sign in to ask questions about the Microchip PIC16F723T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F723T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F723T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
