
8-bit FLASH microcontroller featuring an 8-bit PIC core, operating at up to 20MHz. This surface mount device offers 7KB of FLASH memory and 192B of RAM, with 36 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, UART, and USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a supply voltage range of 2.3V to 5.5V, it operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F724-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F724-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F724-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
