
8-bit FLASH microcontroller featuring an 8b data bus width and a 20MHz core frequency. This surface mount device utilizes a TQFP package and offers 36 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, 3 timers/counters, and a watchdog timer. Operating within a voltage range of 2.3V to 5.5V, it supports a maximum power dissipation of 800mW and operates from -40°C to 85°C. Memory includes 7KB of FLASH and 192B of RAM.
Sign in to ask questions about the Microchip PIC16F724T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F724T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F724T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
