
8-bit FLASH microcontroller featuring an 8b data bus width and a 20MHz core frequency. This surface mount device offers 14KB of FLASH memory, 368B of RAM, and operates from 2.3V to 5.5V. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, 11 ADC channels, 2 PWM channels, and 3 timers/counters. The QFN package measures 6mm x 6mm x 0.95mm and is RoHS compliant.
Microchip PIC16F726-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 14KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, SCI, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F726-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
