
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at up to 20MHz. This surface mount device offers 36 programmable I/O pins and supports I2C, SPI, SCI, UART, and USART interfaces. It includes 14KB of FLASH memory, 368B of RAM, and three timers/counters, with integrated peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 2.3V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F727-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F727-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F727-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
