
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at up to 20MHz. This surface mount device offers 14KB of FLASH memory, 368B of RAM, and 36 programmable I/O pins. Integrated peripherals include I2C, SPI, SCI, UART, USART interfaces, 14 ADC channels, 2 PWM channels, and 3 timers/counters. The QFN package measures 8mm x 8mm with a height of 0.95mm, supporting a supply voltage range of 2.3V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip PIC16F727-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 14KB |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, SCI, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F727-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
