
The PIC16F727 is an 8-bit microcontroller with a 20MHz frequency, supporting I2C, SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The device is available in a UQFN-44 package and is RoHS compliant. It features 14KB of FLASH memory, 368B of RAM, and 36 programmable I/Os, along with three timers/counters and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F727-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F727-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F727-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
