
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 20MHz. This surface-mount device offers 36 programmable I/O pins and supports I2C, SPI, SCI, UART, and USART interfaces. It includes 14KB of FLASH memory, 368B of RAM, and integrates 3 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, and PWM. Designed for operation between -40°C and 85°C with a supply voltage range of 2.3V to 5.5V, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC16F727T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F727T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SCI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F727T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
