
The PIC16F727T-I/MV is an 8-bit microcontroller with a 14KB FLASH memory and a maximum operating frequency of 20MHz. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 800mW. The device features a surface mount package and supports various interfaces including I2C, SPI, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC16F727T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F727T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F727T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
