
8-bit FLASH microcontroller featuring an 8b data bus and a 20MHz clock speed. This surface mount device offers 22 programmable I/O pins, 3 timers/counters, and a watchdog timer. Integrated peripherals include I2C and SPI interfaces, along with PWM capabilities. Operates within a 2V to 5.5V supply voltage range, with a memory size of 3.5KB FLASH and 128B RAM. Packaged in a 28-pin SSOP for tape and reel distribution.
Microchip PIC16F72T-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F Series |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F72T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
