8-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 20 MHz. Features 4096 words of FLASH program memory and 192 bytes of RAM. Includes 22 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Supplied in a 28-terminal PDIP package with a dual in-line terminal position, measuring 7.62mm in width and 34.67mm in length. Operates within a temperature range of 0°C to 85°C and a supply voltage of 4V to 5.5V.
Microchip PIC16F73-I/SP4AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F73-I/SP4AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.