
The PIC 16F microcontroller features an 8-bit data bus width and supports I2C, SPI, UART, and USART interfaces. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is available in a surface mount SSOP-28 package and is compliant with RoHS regulations. It has 7KB of FLASH memory and 368B of RAM, with 25 programmable I/O pins and 8 timers/counters. The microcontroller operates within a temperature range of -40°C to 125°C.
Microchip PIC16F737-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F737-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
