
8-bit RISC microcontroller featuring 20MHz operation and 7KB FLASH memory. This surface-mount device offers 25 programmable I/O pins, 3 timers/counters, and integrated I2C, SPI, and UART/USART interfaces. Operating from 4V to 5.5V, it includes essential peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a 28-pin SOIC, it supports an access time of 20µs and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F737T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F737T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F737T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
