
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 3.5KB of memory, 128B of RAM, and 12 programmable I/O pins. Integrated peripherals include 8 ADC channels, 4 timers/counters, and a USB interface. Packaged in a 4mm x 4mm QFN, it operates from 2V to 5.5V, with a supply current of 260uA, and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F753-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F753-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 260uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F753-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
