
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz with an internal oscillator. This FLASH memory microcontroller offers 3.5KB of program memory and 128B of RAM, with 12 programmable I/O pins. Integrated peripherals include 8 ADC channels, 4 timers/counters, and a USB interface. It operates within a voltage range of 2V to 5.5V and a temperature range of -40°C to 85°C, packaged in a PDIP.
Microchip PIC16F753-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 260uA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F753-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
