
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This FLASH memory microcontroller offers 3.5KB of program memory and 128B of RAM. It includes 12 programmable I/O pins, 8 ADC channels, and 4 timers/counters, along with a single USB interface. The device supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C, packaged in an 8.65mm x 3.9mm x 1.5mm SOIC case.
Sign in to ask questions about the Microchip PIC16F753-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F753-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Interface | USB |
| Length | 8.65mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 260uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F753-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
