
The PIC16F76-I/SOG is an 8-bit microcontroller with 8KB of FLASH memory and a maximum operating frequency of 20MHz. It operates within a supply voltage range of 4V to 5.5V and has a maximum operating temperature of 85°C. The device features 22 programmable I/O pins and 3 timers/counters. It is available in a surface mount SOIC-28 package and is suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC16F76-I/SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F76-I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F76-I/SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
