The PIC16F76-I/SPG is an 8KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 20MHz. It features 22 programmable I/O pins and operates over a temperature range of -40°C to 85°C. The device supports I2C, SPI, and USART interfaces and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Microchip PIC16F76-I/SPG technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 22 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |
No datasheet is available for this part.
