8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Checking distributor stock and pricing after the page loads.
Microchip PIC16F76-I/SSG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 368B |
| RoHS | Compliant |
No datasheet is available for this part.
