
8-bit RISC Flash Microcontroller operating at 20MHz. Features 14KB Flash memory, 368B RAM, and 25 programmable I/O pins. Supports I2C, SPI, and UART/USART interfaces. Includes 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and Watchdog Timer peripherals. Packaged in a 28-pin QFN EP (QCC28) for surface mounting, with an operating voltage range of 4V to 5.5V and an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F767-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F767-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F767-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
