8-bit RISC microcontroller featuring 20 MHz clock speed and 8192 words of FLASH program memory. This integrated circuit offers 368 bytes of RAM and 22 I/O lines. It operates within a supply voltage range of 4V to 5.5V and supports PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal PDSO (SO-28) with a width of 7.5mm and length of 17.87mm, it is rated for an operating temperature range of 0°C to 85°C.
Microchip PIC16F76I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.87 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 368 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F76I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.