The PIC16F77-I/LG is an 8-bit microcontroller with a core architecture based on the PIC series. It features a memory size of 3KB and is available in a lead-free DIP package. The device operates within a temperature range of -40°C to 85°C and includes peripherals such as a power-on reset and a watchdog timer. The PIC16F77-I/LG has a 20us access time and supports external oscillators.
Microchip PIC16F77-I/LG technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 3KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 20 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | PIC® 16C |
| RoHS | Not Compliant |
No datasheet is available for this part.