
8-bit RISC microcontroller featuring 14KB FLASH memory and 368B RAM. Operates at a 20MHz maximum frequency with an 8-bit address and data bus. Offers I2C, SPI, and UART interfaces, along with 8 analog-to-digital converter channels and 2 PWM channels. This surface-mount device is housed in a 44-pin TQFP package (10.1mm x 10.1mm x 1.05mm) and supports a supply voltage range of 4V to 5.5V. Includes integrated peripherals such as a watchdog timer and brown-out detect/reset.
Microchip PIC16F77-I/PT technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 14KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART, SSP |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 33 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 33 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 900uA |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F77-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
