
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 32MHz with an internal oscillator. This surface mount device offers 3.5KB of FLASH memory, 128B RAM, and 17 I/O pins, including 18 programmable I/O. Integrated peripherals include a watchdog timer, Brown-out Detect/Reset, POR, and one PWM channel, with three timers/counters. Supports RS-232 and USB interfaces, with an operating supply voltage of 5V (4.2V to 5.5V range) and an operating temperature range of -40°C to 85°C.
Microchip PIC16F785-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F785-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
