8-bit CMOS microcontroller featuring a RISC architecture and FLASH ROM. Operates at a maximum clock frequency of 20 MHz with 128 bytes of RAM and 2048 words of program memory. Offers 18 I/O lines, PWM channels, and an integrated ADC. Designed for automotive applications with a temperature range of -40°C to 125°C. Housed in a 20-pin, 4x4mm plastic LLCC package.
Microchip PIC16F785T-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F785T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.