
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface-mount device offers 3.5KB of FLASH memory and 128B of RAM, with 17 I/Os and 18 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Supports RS-232 and USB interfaces with an operating supply voltage of 5V, and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F785T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F785T-I/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F785T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
