The PIC16F785T-I/ML036 is an 8-bit microcontroller from Microchip, featuring 3.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 20MHz and has a supply voltage of 5V. The device is packaged in a QFN package and has a maximum operating temperature of 85°C. It also features 18 programmable I/Os and 3 timers/counters, as well as a watchdog timer for added reliability.
Sign in to ask questions about the Microchip PIC16F785T-I/ML036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F785T-I/ML036 technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F785T-I/ML036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.