The PIC16F785T-I/ML045 is a PIC microcontroller with an 8-bit data bus and a maximum frequency of 20MHz. It features 3.5KB of FLASH memory and 128 bytes of RAM. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. It has 18 programmable I/O pins and includes a watchdog timer. The microcontroller is packaged in a QFN package.
Sign in to ask questions about the Microchip PIC16F785T-I/ML045 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F785T-I/ML045 technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F785T-I/ML045 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.