
8-bit CMOS microcontroller featuring a PIC CPU architecture. Operates at up to 20MHz with 1.75KB of FLASH memory and 128B RAM. Supports I2C, SPI, and SSP interfaces, with 16 programmable I/O pins and 3 timers/counters. Includes POR, PWM, and WDT peripherals. Packaged in an 18-pin SOIC W surface mount configuration, operating from 4V to 5.5V.
Sign in to ask questions about the Microchip PIC16F818-I/SOTSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F818-I/SOTSL technical specifications.
| Access Time | 20us |
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F818-I/SOTSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
