The PIC16F819-I/PG is an 8-bit microcontroller with 3584B of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has a supply voltage range of 4V to 5.5V. The device is packaged in a PDIP-18 package and has a maximum operating temperature of 85°C. It supports I2C, SPI, and SSP interfaces and has 16 programmable I/O pins.
Sign in to ask questions about the Microchip PIC16F819-I/PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F819-I/PG technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3584B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 16 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC16F819-I/PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.