
The PIC16F819-I/SOG is an 8-bit microcontroller with 3584B of FLASH memory and 256B of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F819-I/SOG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F819-I/SOG technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3584B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F819-I/SOG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
