
The PIC16F819-I/SSG is an 8-bit PIC microcontroller with 3584 bytes of FLASH memory and a maximum operating frequency of 20MHz. It features a data bus width of 8 bits and supports multiple interfaces, including I2C, SPI, and SSP. The device is packaged in a surface mount SSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 4V and 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip PIC16F819-I/SSG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3584B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
