
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 20MHz. This surface-mount device offers 3.5KB of FLASH memory, 256B RAM, and 16 programmable I/O pins. Integrated peripherals include I2C, SPI, and SSP interfaces, three timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. It operates from a 4V to 5.5V supply, with a typical 5V operating voltage, and is housed in a 20-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F819-I/SSTSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F819-I/SSTSL technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F819-I/SSTSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
