
8-bit RISC microcontroller featuring 3.5KB FLASH memory and 256B RAM. Operates at a maximum frequency of 20MHz with an 8-bit data bus. Supports I2C, SPI, and SSP interfaces. Includes 16 programmable I/O pins and 3 timers/counters. Features internal oscillator, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Operates from 4V to 5.5V supply voltage, with a temperature range of -40°C to 125°C. Packaged in a QFN surface mount configuration.
Sign in to ask questions about the Microchip PIC16F819T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F819T-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F819T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
