
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 20MHz. This surface mount device offers 3.5KB of FLASH memory and 256B of RAM, with 16 programmable I/O pins. Integrated peripherals include I2C, SPI, and SSP interfaces, three timers/counters, Brown-out Detect/Reset, POR, PWM, and a watchdog timer. The microcontroller supports an operating supply voltage range of 4V to 5.5V and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F819T-I/MLTSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F819T-I/MLTSL technical specifications.
| Access Time | 20us |
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F819T-I/MLTSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
