
8-bit RISC microcontroller featuring FLASH memory and a 4MHz maximum operating frequency. This surface mount device offers 896B of FLASH program memory and 36B of RAM, with 13 programmable I/O pins. Operating from a 2V to 6V supply, it includes a watchdog timer and POR peripheral. Packaged in an 18-pin SOIC, it supports external oscillator types and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Microchip PIC16F83T-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F83T-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F83T-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
