
8-bit microcontroller (MCU) featuring 1.75KB FLASH memory and 68B RAM. Operates at up to 4MHz with an 8-bit data bus width. Supports a 4V to 5.5V operating supply voltage range, with a typical 5V requirement. Includes 13 programmable I/O pins, one timer/counter, and a watchdog timer. Packaged in a 18-pin PDIP for through-hole mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC16F84A-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F84A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F84A-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
