
8-bit PIC microcontroller featuring 1.75KB FLASH memory and 68B RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus width. Supports external oscillator and includes peripherals like POR and WDT. Packaged in a 20-pin SSOP for surface mounting, with a wide operating temperature range of -40°C to 125°C.
Microchip PIC16F84A-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F84A-04E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
