
8-bit microcontroller featuring a PIC core architecture, operating at up to 20MHz with 1.75KB of FLASH program memory and 68B of RAM. This through-hole component offers 13 programmable I/O pins, one timer/counter, and integrated peripherals including POR and WDT. It operates from a 4V to 5.5V supply voltage, with a typical operating voltage of 5V, and supports an external oscillator. Packaged in a 18-pin PDIP, this lead-free and RoHS compliant device is suitable for operation between -40°C and 125°C.
Microchip PIC16F84A-20E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F84A-20E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
