
8-bit microcontroller featuring 1.75KB FLASH memory and 68B RAM. Operates at up to 20MHz with an 8-bit data bus width. Includes POR and WDT peripherals, 13 programmable I/O pins, and 8 timers/counters. Designed for surface mounting in an 18-pin SOIC package, with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC16F84AT-20E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F84AT-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F84AT-20E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
