
8-bit RISC Flash microcontroller featuring an 8b data bus and operating up to 20MHz. This surface mount device offers 7KB of FLASH memory, 368B RAM, and 16 programmable I/O pins. Integrated peripherals include SSP, USART, I2C, SPI, UART interfaces, 8 timers/counters, and a watchdog timer. It supports a supply voltage range of 4V to 5.5V and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F87-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F87-E/ML technical specifications.
| Access Time | 20us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SSP, USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F87-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
