
8-bit RISC microcontroller featuring 7KB FLASH memory and 368B RAM. Operates at up to 20MHz with an internal oscillator. Supports multiple interfaces including SSP, USART, I2C, SPI, and UART. Offers 16 programmable I/O pins and 3 timers/counters. Packaged in a lead-free PDIP with a through-hole mount, suitable for operating temperatures from -40°C to 125°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC16F87-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | SSP, USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F87-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
