
8-bit RISC microcontroller featuring 20MHz operation and 7KB FLASH memory. This surface-mount device offers 16 programmable I/Os, 3 timers/counters, and multiple interfaces including SSP, USART, I2C, SPI, and UART. It operates from 4V to 5.5V, with a temperature range of -40°C to 85°C, and includes integrated peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. The SSOP package measures 7.5mm x 5.6mm x 1.85mm.
Microchip PIC16F87-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 20MHz |
| Height | 1.85mm |
| Interface | SSP, USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, , RAM |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F87-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
