
8-bit RISC microcontroller featuring 20 MHz clock speed and 3.5KB FLASH memory. Offers 128B RAM, 33 programmable I/O pins, and 8 timers/counters. Supports USART/UART interfaces and operates from 4V to 5.5V with a maximum power dissipation of 1W. Includes Brown-out Detect/Reset, POR, PWM, and Watchdog Timer peripherals. Packaged in a lead-free PLCC surface mount case, suitable for operation between -40°C and 125°C.
Microchip PIC16F871-E/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F871-E/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
