
8-bit RISC microcontroller featuring a 20MHz clock speed and 3.5KB FLASH memory. This through-hole component offers 33 programmable I/O pins, 3 timers/counters, and includes peripherals such as Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from a 4V to 5.5V supply, it supports USART/UART interfaces and boasts a maximum power dissipation of 1W. Packaged in a 40-pin PDIP, this lead-free and RoHS compliant microcontroller operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F871-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F871-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F871-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
