
8-bit RISC microcontroller featuring 20MHz clock speed and 3.5KB FLASH memory. Offers 128B RAM, 33 programmable I/O pins, and 8 timers/counters. Includes USART/UART interface, Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Operates from 4V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in a 44-pin TQFP (PQFP44) for surface mounting.
Sign in to ask questions about the Microchip PIC16F871-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F871-E/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F871-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
