8-bit RISC Flash Microcontroller, operating at a maximum clock frequency of 20 MHz. Features 2048 words of Flash ROM and 128 bytes of RAM. Includes 22 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Supplied in a 28-terminal PDSO package with a commercial temperature grade, operating between 0°C and 70°C. Nominal supply voltage is 4.5V, with a range of 4V to 5.5V.
Microchip PIC16F872T/SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.49 |
| Length | 17.87 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F872T/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.