8-bit RISC microcontroller featuring 20 MHz clock speed and FLASH ROM programmability. This commercial temperature grade device offers 128 bytes of RAM and 2048 words of ROM. It includes 22 I/O lines, PWM channels, and an ADC, housed in a 28-terminal SSOP-28 (R-PDSO-G28) package with a 5.3mm width and 10.2mm length. Operating temperature range is 0°C to 70°C, with a nominal supply voltage of 4.5V (4V-5.5V range) and a maximum supply current of 15mA.
Microchip PIC16F872T/SS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F872T/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.