
8-bit RISC microcontroller featuring FLASH memory and a 10MHz operating frequency. This PDSO28 packaged component offers 22 programmable I/O pins, 3 timers/counters, and 192B RAM. Interfaces include USART, I2C, SPI, and UART. Operating supply voltage is 5V, with a range of 4V to 5.5V. Peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. The device operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F873-10E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F873-10E/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Interface | USART, I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F873-10E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
