8-bit RISC Flash Microcontroller featuring an 8b data bus and a 20MHz maximum frequency. This surface mount device offers 7KB of FLASH memory, 192B RAM, and 22 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART, and PWM, alongside 3 timers/counters and a watchdog timer. Operating voltage ranges from 4V to 5.5V, with an access time of 20µs. Packaged in SSOP, this RoHS compliant component operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F873A-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F873A-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F873A-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
